2201965 | Phoenix Contact
PHOENIX 2201965
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Filler plugs, 2201965, Phoenix Contact
DIN rail housing, filler plug for unoccupied terminal points, Width: 11 mm, Height: 21.6 mm, Depth: 8.1 mm, Color: pigeon blue (5014)
Features
- Easy, tool-free mounting
Technical specifications
Version | dummy plug | |
Design | rectangular | |
Type of mounting | snap-in | |
Width | 11 mm | |
Colour | blue | |
Height | 21.6 mm | |
Length | 8.1 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |