1074661 | Phoenix Contact

Polycarbonate upper part of housing, (L x W x H) 54.85 x 161.6 x 89.7 mm, light gray, IP20, 1074661

Order No.: 65P0849
EAN: 4055626775166
MPN:
1074661
BC 161,6 OT 202220 KMGY VPE80
Series: BC
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
9.639 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
9.639 €

Upper part of housing, 1074661, Phoenix Contact

DIN rail housing for use in distribution boards in accordance with DIN 43880, modular upper housing part, Width: 161.6 mm, Height: 89.7 mm, Depth: 54.85 mm, Color: light grey (7035)

Features

  • Coordinated housing and connection system for faster device development
  • Individual online configuration for diverse applications in building automation
  • Variety of connection technology
  • Can be mounted on the DIN rail or the wall
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Tool-free mounting
Technical specifications
Width 161.6 mm
Colour light gray
Height 89.7 mm
Length 54.85 mm
Material polycarbonate
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
PHOENIX CO 2896131
Image may differ

Order No.:

 64P0744

Manufacturer SKU:

 2896131

 

Available: 0 pcs. Leadtime: 2 Weeks **
3.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1535 €
PHOENIX CO 2896173
Image may differ

Order No.:

 64P0743

Manufacturer SKU:

 2896173

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3443 €
Variations
Material
Length
Width
Height
Colour
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Width
Height
Colour
Degree of protection (IP)