1070376 | Phoenix Contact

Plastic enclosure, (W x H) 195 x 145 mm, light gray, IP00, 1070376

Order No.: 65P1622
EAN: 4055626750125
MPN:
1070376
UCS 195-145-H-GD 7035 VPE10
Series: UCS
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
45.6008 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
45.6008 €

Universal housing, 1070376, Phoenix Contact

Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive domes for PCB attachment, Screws for housing and PCB attachment, Light gray housing with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width 195 mm
Colour light gray
Height 145 mm
Material plastic
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Colour
Degree of protection (IP)
Width
Height
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Colour
Degree of protection (IP)
Width
Height