1019749 | Phoenix Contact
Plastic enclosure, (W x H) 145 x 125 mm, light gray, 1019749
Unit Price (€ / pc.)
57.2866 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Universal housing, 1019749, Phoenix Contact
Complete housing for printed-circuit boards. Includes housing half shells, Side panels with openings for all relevant connections, Adhesive pads for affixing the Raspberry Pi model B2 and B3 computers, Screws for housing and PCB attachment, Light gray housing with turquoise-blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
- Delivery as a complete housing with ready-machined side panels
Technical specifications
Width | 145 mm | |
Colour | light gray | |
Height | 125 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |