250-1403 | WAGO

PCB terminal, 3 pole, pitch 2.54 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-1403

Order No.: 43P1522
EAN: 4044918643184
MPN:
250-1403
Series: 0250
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-1403, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 3-pole, push-in cage clamp, 0.50 mm², gray.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-20
Width 9.12 mm
Colour gray
Height 16.7 mm
Contact distance RM 5/2.54
Cable cross-section 0.14-0.5 mm²
Rated voltage 160 V
Rated current 2 A
Pin number 3 pole
Grid 2.54 mm
Depth 12 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Depth
Width
Grid
Pin number
Height
Rated voltage
AWG cross-section
Contact distance
Rated current
Connection
Colour
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Depth
Width
Grid
Pin number
Height
Rated voltage
AWG cross-section
Contact distance
Rated current
Connection
Colour