1828265 | Phoenix Contact
Socket header, 4 pole, pitch 7.62 mm, straight, green, 1828265
Order No.: 63P7363
EAN: 4017918050498
MPN:
1828265
PC 4/ 4-STF-7,62
Unit Price (€ / pc.)
6.5569 € *
Available: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7834 €
100 pcs.
5.0694 €
250 pcs.
4.8671 €
1000 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1828265, PHOENIX
PCB plug, rated current: 41 A, rated voltage (III/2): 1000 V, number of poles: 5, grid spacing: 10.16 mm, connection type: screw connection with tension sleeve, color: green, contact surface: silver.
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 20 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |