1803604 | Phoenix Contact

Socket header, 5 pole, pitch 3.81 mm, straight, green, 1803604

Order No.: 63P2158
EAN: 4017918045913
MPN:
1803604
MC 1,5/ 5-ST-3,81
Series: COMBICON MC 1,5
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 165 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connector, 1803604, PHOENIX

PCB plug, rated current: 20 A, rated voltage (III/2): 630 V, number of poles: 4, grid spacing: 7.62 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 5 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Orientation
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Orientation
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Contact type
Additional parts
Connection
Colour
Rated current
Socket header, 12 pole, pitch 3.81 mm, green, 1803675
Order No.:
 63P2528
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803675
Available: 44 pcs. Leadtime: 2 Weeks **
Total Price: 7.40 € *
1 pcs.
7.4018 €
12 pole
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 16 pole, pitch 3.81 mm, green, 1803714
Order No.:
 63P2604
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803714
Available: 29 pcs. Leadtime: 2 Weeks **
Total Price: 13.27 € *
1 pcs.
13.2685 €
10 pcs.
11.6858 €
50 pcs.
10.8766 €
16 pole
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 6 pole, pitch 3.81 mm, straight, green, 1803617
Order No.:
 63P2218
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803617
Available: 39 pcs. Leadtime: 2 Weeks **
Total Price: 5.43 € *
1 pcs.
5.4264 €
10 pcs.
4.7719 €
100 pcs.
4.1769 €
250 pcs.
4.0222 €
6 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 3 pole, pitch 3.81 mm, straight, green, 1803581
Order No.:
 63P2019
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803581
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.3919 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
3 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 14 pole, pitch 3.81 mm, green, 1803691
Order No.:
 63P2568
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803691
Available: 19 pcs. Leadtime: 2 Weeks **
Total Price: 11.58 € *
1 pcs.
11.5787 €
10 pcs.
10.1745 €
50 pcs.
9.4843 €
150 pcs.
9.0678 €
14 pole
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 2 pole, pitch 3.81 mm, straight, green, 1803578
Order No.:
 63P1935
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803578
Available: 210 pcs. Leadtime: 2 Weeks **
Total Price: 1.77 € *
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.4042 €
250 pcs.
1.3328 €
2 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 10 pole, pitch 3.81 mm, angled, green, 1803659
Order No.:
 63P2435
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803659
Available: 11 pcs. Leadtime: 2 Weeks **
Total Price: 8.90 € *
1 pcs.
8.9012 €
10 pcs.
7.8421 €
50 pcs.
7.3066 €
150 pcs.
6.9853 €
500 pcs.
6.6283 €
10 pole
angled
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 5 pole, pitch 3.81 mm, straight, green, 1803604
Order No.:
 63P2158
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803604
Available: 165 pcs. Leadtime: 2 Weeks **
Total Price: 4.28 € *
1 pcs.
4.2840 €
10 pcs.
3.7604 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
5 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 7 pole, pitch 3.81 mm, straight, green, 1803620
Order No.:
 63P2269
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803620
Available: 31 pcs. Leadtime: 2 Weeks **
Total Price: 4.32 € *
1 pcs.
4.3197 €
7 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 8 pole, pitch 3.81 mm, straight, green, 1803633
Order No.:
 63P2320
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803633
Available: 64 pcs. Leadtime: 2 Weeks **
Total Price: 6.95 € *
1 pcs.
6.9496 €
10 pcs.
6.1047 €
100 pcs.
5.3550 €
250 pcs.
5.1408 €
8 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 9 pole, pitch 3.81 mm, straight, green, 1803646
Order No.:
 63P2374
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803646
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5.56 € *
1 pcs.
5.5573 €
9 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 11 pole, pitch 3.81 mm, green, 1803662
Order No.:
 63P2484
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803662
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.72 € *
1 pcs.
6.7235 €
11 pole
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 18 pole, pitch 3.81 mm, straight, green, 1840337
Order No.:
 63P2638
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1840337
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.88 € *
50 pcs.
10.8766 €
18 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 4 pole, pitch 3.81 mm, straight, green, 1803594
Order No.:
 63P2095
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803594
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.43 € *
250 pcs.
2.4276 €
4 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 13 pole, pitch 3.81 mm, green, 1803688
Order No.:
 63P2551
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803688
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.94 € *
1 pcs.
7.9373 €
13 pole
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 17 pole, pitch 3.81 mm, straight, green, 1840324
Order No.:
 63P2623
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1840324
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.27 € *
50 pcs.
10.2697 €
17 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 15 pole, pitch 3.81 mm, green, 1803701
Order No.:
 63P2587
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1803701
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 9.06 € *
50 pcs.
9.0559 €
15 pole
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 19 pole, pitch 3.81 mm, straight, green, 1840340
Order No.:
 63P2653
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1840340
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 11.47 € *
50 pcs.
11.4716 €
19 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A
Socket header, 20 pole, pitch 3.81 mm, straight, green, 1840353
Order No.:
 63P2668
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1840353
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 12.08 € *
50 pcs.
12.0785 €
20 pole
straight
tin-plated
socket header
3.81 mm
No
1
160 V
socket
unequipped
screw connection
green
8 A