2604-1102 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-1102

Order No.: 09H3550
EAN: 4055143564298
MPN:
2604-1102
Series: 2604
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 361 pcs.
Leadtime: 4 Weeks **
Total Price:
1.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8564 €

PCB terminal, 2604-1102, WAGO

PCB terminal block, lever, 4 mm², pin spacing: 5 mm, 2-pole, push-in cage clamp, 4.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection and levers
  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-12
Width 12 mm
Colour gray
Height 20.7 mm
Cable cross-section 0.2-4.0 mm²
Rated voltage 400 V
Rated current 32 A
Pin number 2 pole
Grid 5 mm
Depth 19.2 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Pin number
Cable cross-section
Depth
Grid
Height
Connection
Colour
Rated voltage
AWG cross-section
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Pin number
Cable cross-section
Depth
Grid
Height
Connection
Colour
Rated voltage
AWG cross-section
Rated current