Skip to content Skip to navigation menu

PB 215, screwdriver set


Order No.: 06L5510

Manufacturer: PB SWISS TOOLS

Manufacturer No.: PB 215


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €65.212 €54.80
5 €58.6908 €49.32
10 €52.1696 €43.84
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product PB 215 of PB SWISS TOOLS at Bürklin Elektronik!

Product description

Sets of screwdrivers and toolkits, type PB SWISS TOOLS PB 215.

In plastic case, top quality. The blades are made of particularly tough and hard special steel. With undercut blades and precisely milled recessed-head screws to DIN; Design: chrome vanadium steel, chromed, black tips. Blade length/length overall: 100/200 mm. Contents: impact-resistant plastic handle, 4 screwdriver blades 4.0/5.5/6.5/8.0 mm, 2 crosstip blades sizes 1 and 2, Pozidriv crosstip blade size 2, reamer blade 6.0 mm, 2 socket screwdrivers 2.5 x 80 and 3.5 x 90 mm.

Type: PB 215, screwdriver set



Product specification

Technical features
Screwdriver set
No
Phillips/Slotted/Pozidriv
PH1, PH2, PZ1, PZ2, 4 mm, 5.5 mm, 6.5 mm, 8 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: PB SWISS TOOLS
Manufacturer number: PB 215
Country of origin: Switzerland
Customs tariff number: 82054000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)