B65701W0000Y038 | EPCOS

P core, T38, 28000 nH, -30/+40 %, outer Ø 30.5 mm, inner Ø 25 mm, (H) 19 mm

Order No.: 82D464
EAN: 4099889052817
MPN:
B65701W0000Y038
B65701WY38
Series: B65701
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 264 pcs.
Leadtime: 15 Weeks **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.1154 €
50 pcs.
8.4728 €
160 pcs.
8.0801 €
640 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Without air gap, type B65701

according to IEC 60133. Made of silicon ferrite materials

Design: Type D with center hole, type T with threaded sleeve, type W without center hole.

Technical attributes (type, AL value, material): B65701WY38, 28000 nH, T38

Technical specifications
AL value 28000 nH
Outer diameter 30.5 mm
Height 19 mm
Inner diameter 25 mm
Core shape P
Air gap no air gap
Material T38
Tolerance -30/+40 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Montagesatz for P core
Image may differ

Order No.:

 82D476

Manufacturer SKU:

 B65705B0003X000

 

Available: 80 pcs. Leadtime: 34 Weeks **
9.09 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0916 €
10 pcs.
7.9968 €
50 pcs.
7.4494 €
160 pcs.
7.1043 €
640 pcs.
6.6759 €
Coil former for P core
Image may differ

Order No.:

 82D466

Manufacturer SKU:

 B65702B0000T001

 

Available: 84 pcs. Next delivery: 320 pcs. on 2024-06-24 Leadtime: 29 Weeks **
1.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €
10 pcs.
0.8092 €
50 pcs.
0.7140 €
Trimming screw, red
Image may differ

Order No.:

 82D430

Manufacturer SKU:

 B65679E0003X022

 

Available: 34 pcs. Leadtime: On Request **
4.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5696 €
10 pcs.
3.2606 €
100 pcs.
2.7846 €
500 pcs.
2.4276 €
1000 pcs.
2.2134 €
Trimming screw, black
Image may differ

Order No.:

 82D432

Manufacturer SKU:

 B65679E0002X022

 

Available: 0 pcs. Leadtime: 28 Weeks **
2.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4990 €
10 pcs.
2.0706 €
100 pcs.
1.7731 €
250 pcs.
1.6184 €
1000 pcs.
1.4756 €
Variations
Material
AL value
Tolerance
Air gap
Outer diameter
Inner diameter
Height
Core shape
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Tolerance
Air gap
Outer diameter
Inner diameter
Height
Core shape