B65671D0400A048 | EPCOS
P core, N48, 400 nH, ±3 %, outer Ø 26 mm, inner Ø 21.2 mm, (H) 16.3 mm
Core kits P 26 x 16, type TDK/Epcos B65671.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65671D400A48, 400 nH, N48
AL value | 400 nH | |
Outer diameter | 26 mm | |
Height | 16.3 mm | |
Inner diameter | 21.2 mm | |
Core shape | P | |
Air gap | 0.24 mm | |
Material | N48 | |
Tolerance | ±3 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |