B65541T0315A048 | EPCOS

P core, N48, 315 nH, ±3 %, outer Ø 14.3 mm, inner Ø 11.6 mm, (H) 8.5 mm

Order No.: 82D238
EAN: 4099889052633
MPN:
B65541T0315A048
B65541T315A48
Series: B65541
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 1,478 pcs.
Leadtime: 21 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.7013 €
500 pcs.
2.4990 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits P 14 x 8.0, type TDK/Epcos B65541.

To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.

Technical attributes (type, AL value, material): B65541T315A48, 315 nH, N48

Technical specifications
AL value 315 nH
Outer diameter 14.3 mm
Height 8.5 mm
Inner diameter 11.6 mm
Core shape P
Air gap 0.08 mm
Material N48
Tolerance ±3 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Coil former for P core
Image may differ

Order No.:

 82D252

Manufacturer SKU:

 B65542B0000T001

 

Available: 555 pcs. Leadtime: 6 Weeks **
0.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6426 €
10 pcs.
0.4046 €
50 pcs.
0.2820 €
250 pcs.
0.2380 €
1000 pcs.
0.2023 €
Montagesatz for P core
Image may differ

Order No.:

 82D264

Manufacturer SKU:

 B65545B0010X000

 

Available: 200 pcs. Leadtime: 20 Weeks **
6.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2118 €
10 pcs.
5.4740 €
100 pcs.
4.7957 €
500 pcs.
4.4149 €
1000 pcs.
4.2483 €
Montagesatz for P core
Image may differ

Order No.:

 82D262

Manufacturer SKU:

 B65545B0009X000

 

Available: 0 pcs. Leadtime: 16 Weeks **
3.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.4153 €
2500 pcs.
3.0345 €
Variations
Material
AL value
Tolerance
Air gap
Outer diameter
Inner diameter
Height
Core shape
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Tolerance
Air gap
Outer diameter
Inner diameter
Height
Core shape