MIKROE-2767 | MikroElektronika

Ozone 2 click MIKROE-2767

Order No.: 74S7466
EAN: 8606018711543
MPN:
MIKROE-2767
Series: AIR QUALITY
MikroElektronika
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
52.0506 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
52.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.0506 €

Ozone 2 Click, MIKROE-2767, MikroElektronika

Ozone 2 Click is an Ozone detection (O3) sensor, based on the MQ131 gas sensor. This gas sensor has a sensitive layer made of SnO2, which changes its resistance when exposed to ozone. The sensor is able to sense O3 concentration in the range of 10 ppm to 1000 ppm. The Click board is also equipped with a trimmer potentiometer, used to adjust the sensitivity and offset of the MQ131 sensor. Low cross-influence of other oxidation gases such as CL2 and NO2, ensures a good accuracy of the sensor. The analog output of the sensor is sampled by a high-resolution 22-bit A/D converter (ADC), which offers the conversion result on the SPI interface. The analog signal from the sensor is also available, allowing an external ADC to be used.

Technical specifications
Version Ozone sensor
MPU interface SPI
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
MPU interface
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
MPU interface
Version
HYDROGEN click MIKROE-1629
Order No.:
 74S1950
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1629
Available: 2 pcs. Leadtime: 4 Weeks **
Total Price: 16.64 € *
1 pcs.
16.6362 €
5 pcs.
15.6366 €
15 pcs.
15.0416 €
hydrogen sensor
Ozone 2 click MIKROE-2767
Order No.:
 74S7466
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-2767
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 52.05 € *
1 pcs.
52.0506 €
SPI
Ozone sensor
CO click MIKROE-1626
Order No.:
 74S1940
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1626
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 20.41 € *
1 pcs.
20.4085 €
5 pcs.
19.4327 €
Carbon monoxide sensor
AIR QUALITY click MIKROE-1630
Order No.:
 74S1920
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1630
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 20.41 € *
1 pcs.
20.4085 €
5 pcs.
19.4327 €
Air quality sensor
Air quality 5 click MIKROE-3056
Order No.:
 74S7890
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-3056
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 67.53 € *
1 pcs.
67.5325 €
3 pcs.
62.5345 €
5 pcs.
58.9883 €
10 pcs.
53.0026 €
I²C
Air quality sensor