TLP188(TPL,E(T | Toshiba

Toshiba optocoupler, SOIC-6, TLP188(TPL,E(T

Order No.: 69S3923
EAN: 4099879002327
MPN:
TLP188(TPL,E(T
Series: TLP
Toshiba
default L
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.1781 €
100 pcs.
0.7021 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Technical specifications
Rise time 2 s
Number of channels 1
Output current 50 mA
Enclosure SOIC-6
Isolation voltage 3.75 kV
max. operating temperature 110 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Country of origin TH
Customs tariff number 85414900
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolation voltage
Number of channels
Output current
Data transmission rate
Assembly
min. operating temperature
max. operating temperature
Fall time
Enclosure
1 item in 78 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Number of channels
Output current
Data transmission rate
Assembly
min. operating temperature
max. operating temperature
Fall time
Enclosure
Toshiba optocoupler, SOP-5, TLP2362(TPL,E(T
Order No.:
 69S3944
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP2362(TPL,E(T
Available: 8,980 pcs. Leadtime: 28 Weeks **
Total Price: 1.14 € *
1 pcs.
1.1424 €
25 pcs.
0.9282 €
100 pcs.
0.7735 €
250 pcs.
0.6783 €
1000 pcs.
0.5831 €
3.75 kV
1
25 mA
10000000 mb/s
SMD
-40 °C
125 °C
2.6 s
SOP-5
Toshiba optocoupler, SOIC-6, TLP185(TPL,SE(T
Order No.:
 69S3921
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP185(TPL,SE(T
Available: 1,095 pcs. Leadtime: 99 Weeks **
Total Price: 4.28 € *
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2820 €
2000 pcs.
0.2570 €
3.75 kV
1
50 mA
SMD
-55 °C
110 °C
3 s
SOIC-6
Toshiba optocoupler, SOIC-16, TLP293-4(TP,E(T
Order No.:
 69S3955
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP293-4(TP,E(T
Available: 8,936 pcs. Leadtime: 10 Weeks **
Total Price: 19.99 € *
10 pcs.
1.9992 €
50 pcs.
1.7493 €
250 pcs.
1.5113 €
2000 pcs.
1.1900 €
4000 pcs.
1.0948 €
3.75 kV
4
50 mA
SMD
-55 °C
125 °C
3 s
SOIC-16
Toshiba optocoupler, SMD-4, TLP291-4(TP,E(T
Order No.:
 69S3952
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP291-4(TP,E(T
Available: 788 pcs. Leadtime: 99 Weeks ** Next delivery: 6,000 pcs. on 2024-06-17
Total Price: 18.09 € *
10 pcs.
1.8088 €
50 pcs.
1.5827 €
250 pcs.
1.3685 €
2000 pcs.
1.0829 €
4000 pcs.
0.9996 €
2.5 kV
4
50 mA
SMD
-55 °C
110 °C
3 s
SMD-4
Toshiba optocoupler, SOIC-6, TLP183(TPL,E(T
Order No.:
 69S3927
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP183(TPL,E(T
Available: 16,395 pcs. Leadtime: 54 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2701 €
2500 pcs.
0.2380 €
3.75 kV
1
50 mA
SMD
-55 °C
125 °C
3 s
SOIC-6
Toshiba optocoupler, SOIC-6, TLP267J(TPL,E(T
Order No.:
 69S3935
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP267J(TPL,E(T
Available: 19,000 pcs. Leadtime: 52 Weeks **
Total Price: 10.12 € *
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
3000 pcs.
0.6069 €
3.75 kV
1
SMD
-55 °C
150 °C
SOIC-6
Toshiba optocoupler, SOIC-6, TLP118(TPL,E(T
Order No.:
 69S3905
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP118(TPL,E(T
Available: 2,172 pcs. Leadtime: 40 Weeks **
Total Price: 1.90 € *
1 pcs.
1.9040 €
10 pcs.
1.5470 €
100 pcs.
1.2971 €
250 pcs.
1.1186 €
1000 pcs.
0.9877 €
3.75 kV
1
25 mA
20000000 mb/s
SMD
-40 °C
125 °C
30 s
SOIC-6
Toshiba optocoupler, SOIC-6, TLP187(TPL,E(T
Order No.:
 69S3922
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP187(TPL,E(T
Available: 18 pcs. Leadtime: On Request **
Total Price: 0.40 € *
1 pcs.
0.3951 €
100 pcs.
0.3511 €
3.75 kV
1
150 mA
SMD
-55 °C
110 °C
15 s
SOIC-6
Toshiba optocoupler, SOIC-6, TLP2361(TPL,E(T
Order No.:
 69S3943
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP2361(TPL,E(T
Available: 5,555 pcs. Leadtime: 35 Weeks **
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
3000 pcs.
0.6545 €
6000 pcs.
0.6069 €
3.75 kV
1
10 mA
15000000 mb/s
SMD
-40 °C
125 °C
3 s
SOIC-6
Toshiba optocoupler, SOP-6, TLP192A(TP,F)
Order No.:
 69S3926
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP192A(TP,F)
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 1.83 € *
2500 pcs.
1.8326 €
1.5 kV
1
SMD
-55 °C
100 °C
0.5 ms
SOP-6
Toshiba optocoupler, SOIC-6, TLP104(TPL,E(T
Order No.:
 69S3900
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP104(TPL,E(T
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 0.82 € *
3000 pcs.
0.8211 €
3.75 kV
1
8 mA
1000000 mb/s
SMD
-40 °C
125 °C
SOIC-6
Toshiba optocoupler, DIP-4, TLP785(GB,F(C
Order No.:
 69S3961
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP785(GB,F(C
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.34 € *
1 pcs.
0.3391 €
100 pcs.
0.3011 €
5 kV
1
50 A
THT
-55 °C
110 °C
3 s
DIP-4
Toshiba optocoupler, SOIC-6, TLP185(GB,SE(T
Order No.:
 69S5921
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP185(GB,SE(T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.17 € *
8625 pcs.
0.1714 €
3.75 kV
1
SMD
-55 °C
110 °C
9 s
SOIC-6
Toshiba optocoupler, SOIC-6, TLP187(TPR,E(T
Order No.:
 69S5946
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP187(TPR,E(T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.32 € *
6000 pcs.
0.3213 €
3.75 kV
1
150 mA
SMD
-55 °C
110 °C
15 s
SOIC-6
Toshiba optocoupler, SMD-8, TLP2662(TP1,F)
Order No.:
 69S3934
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP2662(TP1,F)
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 1.19 € *
1500 pcs.
1.19 €
5 kV
2
25 mA
10000000 mb/s
SMD
-40 °C
125 °C
3 s
SMD-8
Toshiba optocoupler, DIP-8, TLP2662(F)
Order No.:
 69S6055
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP2662(F)
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 1.34 € *
1000 pcs.
1.3447 €
5 kV
2
25 mA
10000000 mb/s
THT
-40 °C
125 °C
3 s
DIP-8
Toshiba optocoupler, DIP-6, TLP3542(F)
Order No.:
 69S6309
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP3542(F)
Available: 0 pcs. Leadtime: 44 Weeks **
Total Price: 3.22 € *
450 pcs.
3.2249 €
2.5 kV
THT
-20 °C
85 °C
DIP-6
Toshiba optocoupler, SOIC-6, TLP184(GB-TPR,SE(T
Order No.:
 69S5908
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP184(GB-TPR,SE(T
Available: 0 pcs. Leadtime: 99 Weeks **
Total Price: 0.20 € *
9000 pcs.
0.2011 €
3.75 kV
1
50 mA
SMD
-55 °C
110 °C
3 s
SOIC-6
Toshiba optocoupler, TLP268J(TPL,E(T
Order No.:
 69S3936
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP268J(TPL,E(T
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 0.50 € *
3000 pcs.
0.4998 €
3.75 kV
1
70 mA
SMD
-55 °C
150 °C
Toshiba optocoupler, SOIC-6, TLP152(E(T
Order No.:
 69S5846
Manufacturer:
 Toshiba
Manufacturer SKU:
 TLP152(E(T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.81 € *
1750 pcs.
0.8092 €
3.75 kV
1
SMD
-40 °C
100 °C
22 s
SOIC-6