Discontinued
Illuminated optical mice, type LogiLink ID0090.
With LED light, 3 standard buttons plus button for setting the resolution (800/1000/1600 dpi), designed for left- and right-hand operation, plug-and-play, USB connection, for Windows ME/2000/XP/Vista/7, MAC OS, and Linux OS; Dimensions: 111 x 69 x 35 mm. Weight (without cable): 120 g. Cable length: 1.8 m.
Type: ID0090, optical mouse, l780365
Connection | USB | |
Version | Mouse | |
Colour | white |
Country of origin | CN |
Customs tariff number | 84716070 |
Original Packaging | Carton with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available