INA219BIDR | Texas Instruments
Single Bidirectional Current/Power Monitor, SOIC-8, INA219BIDR
Order No.: 53S6080
EAN: 4099879095176
MPN:
INA219BIDR
Unit Price (€ / pc.)
3.4153 € *
Available: 2,089 pcs.
Leadtime: 6 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, INA219BIDR, TI
The INA219BIDR is a current shunt and power monitor with an I²C- or SMBUS-compatible interface. The device monitors both shunt voltage drop and bus supply voltage, with programmable conversion times and filtering.
Features
- Senses bus voltages
- High accuracy
- Filtering option
- Calibration register
Applications
- Servers
- Telecom equipment
- Battery charger
- Test equipment
Technical specifications
Number of channels | 1 | |
Version | Voltage regulator amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |