47.255 | Kendrion Kuhnke
One-way choke valve
One-way flow restrictors, type Kuhnke 47.255.
For reducing the flow rate; Pressure range: max. 8.0 bar. Housing: CuZn. Restrictor spindle: stainless steel. Seal: Perbunan or plastic. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.
Type: 47.255, valve
Connection | M5 connector | |
Version | choke check valve | |
Pressure range | 0-8 bar | |
Nominal width | 2 mm |
Country of origin | IT |
Customs tariff number | 84818059 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |