OXY 3690 | Greisinger

Greisinger air oxygen transducer, OXY 3690, 602027

Order No.: 22K1444
EAN: 4099891465636
MPN:
OXY 3690
602027
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
616.0630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
616.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
616.0630 €

Air Oxygen Transmitter, OXY 3690, Greisinger

Oxygen transmitter, for oxygen measurement in air, incl. measuring probe

Features

  • Measuring ranges: Oxygen concentration: 0.0 to 100.0 % O2 (gaseous) Temperature: -20.0 ... +50,0 °C
    • Output signal: 4-20mA
      • Auxiliary power: 12...30 V DC
        • Electrode connection socket: 5 pole diode socket, screwable
Technical specifications
Version air oxygen transducer
Accuracy ±0.1 %
max. operating temperature 50 °C
measurement range 0 to 100 mg/l
min. operating temperature 0 °C
Relative Humidity Range 0 % to 95 %
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 90271010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory