DEP 16201-W | Display Elektronik

OLED-PLED Display 2x16 - PM-OLED White DEP 16201-W

Order No.: 71S206
EAN: 4099879007278
MPN:
DEP 16201-W
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
72 pcs.
28.4648 €

TFT-Display, DEP 16201-W, Display Elektronik

General Specifications

  • Module Dimension: 80.00 x 36.00 x 10.00 (max.) mm
  • Viewing Area: 66.00 x 16.00 mm
  • Active Area: 56.95 x 11.85 mm
Technical specifications
Display 16 x 2 character
Viewing area (width) 16 mm
Viewing range (height) 66 mm
Width 36 mm
Thickness 10 mm
Shell size 80 x 36 x 10 mm
type of backlight OLED
Background color white
Height 80 mm
IC controller/driver HD44780 compatible
Lifetime 50.000 hours
Light intensity typ. 60 cd
max. operating temperature 80 °C
min. operating temperature -40 °C
MPU interface 8-Bit-MCU
Technology OLED
Character height 5.55 mm
Character set English-Japanese, English-European, English-Cyrillic
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing area (width)
Viewing range (height)
Light intensity typ.
Height
Thickness
Width
type of backlight
Display
min. operating temperature
Character set
Shell size
IC controller/driver
Technology
Character height
MPU interface
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viewing area (width)
Viewing range (height)
Light intensity typ.
Height
Thickness
Width
type of backlight
Display
min. operating temperature
Character set
Shell size
IC controller/driver
Technology
Character height
MPU interface
max. operating temperature
OLED-PLED Display 2x16 - PM-OLED White DEP 16201-W
Order No.:
 71S206
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEP 16201-W
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.46 € *
72 pcs.
28.4648 €
16 mm
66 mm
60 cd
80 mm
10 mm
36 mm
OLED
16 x 2 character
-40 °C
English-Japanese, English-European, English-Cyrillic
80 x 36 x 10 mm
HD44780 compatible
OLED
5.55 mm
8-Bit-MCU
80 °C
OLED-PLED Display 2x16 - PM-OLED Yellow DEP 16201-Y
Order No.:
 71S207
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEP 16201-Y
Available: 0 pcs. Leadtime: On Request **
Total Price: 25.76 € *
72 pcs.
25.7635 €
66 mm
16 mm
120 cd
36 mm
6.4 mm
80 mm
OLED
16 x 2 character
-40 °C
English-Japanese, English-European, English-Cyrillic
80 x 36 x 10 mm
HD44780 compatible
OLED
5.55 mm
8-Bit-MCU
80 °C