05028215001 | Wera
Screwdriver, 4 mm, hexagon, BL 125 mm, L 223 mm, 05028215001
Unit Price (€ / pc.)
10.8052 € *
Available: 1 pcs.
Leadtime: 1 Week **
Dimensions/Content : 4.0x125
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 125 mm | |
Length | 223 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |