05060282001 | Wera
1/4 inch socket wrench, external hexagon, 10 mm, L 65 mm, 05060282001
Unit Price (€ / pc.)
11.4359 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
10 pcs.
10.0555 €
50 pcs.
9.3772 €
150 pcs.
8.9607 €
500 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 10.0x65.0
Technical specifications
Drive | 1/4 inch | |
Version | socket wrench | |
ESD protection | No | |
Size | 10 mm | |
Length | 65 mm | |
Peak type | external hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |