H-D120 | METCAL

Nozzle Kit, (L x W) 210 x 12 mm, 500 °C, H-D120

Order No.: 03L5528
EAN: 4099891393366
MPN:
H-D120
Series: HCT
METCAL
Image not available
Image may differ
Unit Price (€ / pc.)
27.727 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
27.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.727 €

Hot Air Nozzle, H-D120, METCAL

H-D120, Hot Air Nozzle, 12.0 mm Ø, Stainless Steel.

Nozzle for HCT-900 system.

Technical specifications
Version Nozzle Kit
Width 12 mm
Suitable for HCT-900
Length 210 mm
Power 320 W
max. operating temperature 500 °C
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Suitable for
Version
Length
Peak type
max. operating temperature
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Suitable for
Version
Length
Peak type
max. operating temperature
Power
Nozzle Kit, Round, (W) 5 mm, 500 °C, H-D50
Order No.:
 10L1616
Manufacturer:
 METCAL
Manufacturer SKU:
 H-D50
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 27.73 € *
1 pcs.
27.727 €
5 mm
HCT-900-21
Nozzle Kit
Round
500 °C
320 W
Nozzle Kit, (L x W) 210 x 12 mm, 500 °C, H-D120
Order No.:
 03L5528
Manufacturer:
 METCAL
Manufacturer SKU:
 H-D120
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 27.73 € *
1 pcs.
27.727 €
12 mm
HCT-900
Nozzle Kit
210 mm
500 °C
320 W
Nozzle Kit, Round, (W) 2.5 mm, 500 °C, H-D25
Order No.:
 10L1614
Manufacturer:
 METCAL
Manufacturer SKU:
 H-D25
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 27.73 € *
1 pcs.
27.727 €
2.5 mm
HCT-900-21
Nozzle Kit
Round
500 °C
320 W