H-BQ38, Nozzle, 37.7 mm x 37.7 mm.
Nozzle for HCT-900 system.
Version | Nozzle Kit | |
Suitable for | BQFP-196, HCT-900 | |
Length | 210 mm | |
Power | 320 W | |
max. operating temperature | 500 °C |
Country of origin | CN |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available