P14P/2B2800 | Panasonic
Nickel metal hydride-battery, 1.2 V, 2.8 Ah, HR14, C, surface contact
Order No.: 26A6564
EAN: 4099891652531
MPN:
P14P/2B2800
Discontinued
Unit Price (€ / pc.)
16.3506 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
5 pcs.
15.3629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Panasonic Recharge Accu Power.
Technical specifications
Connection | surface contact | |
Usage | general applications | |
diameter | 26.2 mm | |
Size | C | |
Height | 50 mm | |
IEC designation | HR14 | |
Nominal capacity | 2.8 Ah | |
Rated voltage | 1.2 V | |
other designation | baby | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |