SA 71018 201 062 | Saft
Nickel-cadmium-battery, 1.2 V, 1.8 Ah, KR22C429, Cs, soldering lug
Order No.: 26A6726
EAN: 4099891652678
MPN:
SA 71018 201 062
Unit Price (€ / pc.)
13.7207 € *
Available: 23 pcs.
Leadtime: 6 Weeks **
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
10 pcs.
12.0785 €
50 pcs.
11.2455 €
150 pcs.
10.7576 €
500 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale
NiCd accumulators with special contacts, type Saft VR../VRE.
Suitable for use as round cell in heatshrink tubing
With tap type D2, type VR.
Two solder lugs, offset by 180°; same design for minus and plus poles.
Technical specifications
Connection | soldering lug | |
Usage | general applications | |
diameter | 22 mm | |
Size | Cs | |
Height | 41.9 mm | |
IEC designation | KR22C429 | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Nominal capacity | 1.8 Ah | |
Rated voltage | 1.2 V | |
other designation | Sub-C | |
Technology | nickel-cadmium |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85073020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Cadmium hydroxide |