0602 0393 | Testo
Surface probe, -60 to 300 °C, Thermocouple type K, 0602 0393
Order No.: 21K8560
EAN: 4099891469931
MPN:
0602 0393
OBERFL.FÜHLER -60 B. +300
Unit Price (€ / pc.)
166.60 € *
Available: 0 pcs.
Available in 5 Days: 975 pcs.
Leadtime: 1 Week **
NiCr-Ni surface probe 0602.0393 with handle
Ultra-fast and precise. The spring loaded thermocouple tape can also be used on uneven surfaces; Measuring range: - 60 to +300 °C. Tolerance: class 2. Connecting cable: PVC, 1.2 m. Probe diameter: 5.0 mm (head 12 mm). Length: 115 mm
Technical specifications
Version | Surface probe | |
max. operating temperature | 300 °C | |
min. operating temperature | -60 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90251900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |