3 pole female cable connector with black metal housing, silver contacts and crimp termination (standard B crimp).
Features
Version | jack | |
AWG cross-section | AWG 24-22 | |
Colour | black | |
Enclosure | metal | |
Cable diameter | 3.5-8 mm | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Cable cross-section | 0.22-0.34 mm² | |
Assembly | cable assembly | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Country of origin | LI |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available