OWA-120E-24 | MEAN WELL

Table power supply, 24 VDC, 5 A, 120 W, OWA-120E-24

Order No.: 62C1400
EAN: 4099891295417
MPN:
OWA-120E-24
Series: OWA-120E
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
88.893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.893 €
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 5 A
Width 63 mm
Input voltage AC 180-264 VAC/254-370 VDC
Height 37.5 mm
Length 191 mm
Power 120 W
efficiency 90.5 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Table power supply, 12 VDC, 9.6 A, 115.2 W, OWA-120E-12
Order No.:
 62C1397
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-120E-12
Available: 0 pcs. Leadtime: On Request **
Total Price: 84.05 € *
1 pcs.
84.0497 €
5 pcs.
79.0041 €
50 pcs.
69.9244 €
9.6 A
12 VDC
87.5 %
115.2 W
180-264 VAC/254-370 VDC
63 mm
191 mm
37.5 mm
1
Table power supply, 24 VDC, 5 A, 120 W, OWA-120E-24
Order No.:
 62C1400
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-120E-24
Available: 0 pcs. Leadtime: On Request **
Total Price: 88.89 € *
1 pcs.
88.893 €
5 A
24 VDC
90.5 %
120 W
180-264 VAC/254-370 VDC
63 mm
191 mm
37.5 mm
1
Table power supply, 42 VDC, 2.9 A, 121.8 W, OWA-120E-42
Order No.:
 62C1403
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-120E-42
Available: 0 pcs. Leadtime: On Request **
Total Price: 84.05 € *
1 pcs.
84.0497 €
5 pcs.
79.0041 €
50 pcs.
69.9244 €
2.9 A
42 VDC
90.5 %
121.8 W
180-264 VAC/254-370 VDC
63 mm
191 mm
37.5 mm
1