MI 2016 Multi LAN 350 is a high quality test instrument for testing LAN cabling up to CAT 6 / Class E according to international standards EN 50173, TIA/EIA 658B, ISO/IEC 11801, etc. Seamless execution of the complete autotest with pass / fail evaluation of the results can be performed within 55 seconds. The built-in intercom system allows easy communication along the entire length of the cabling. The autosequence mode and single test mode (useful for troubleshooting), large graphical LCD with backlight, help screens and PC software as standard accessories make LAN testing with MI 2016 simple, easy and comprehensive.
Version | Network certifier device | |
Connector | RS-232/USB | |
Audio Signal | No |
Country of origin | TW |
Customs tariff number | 90304000 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available