B57620C5103J062 | EPCOS
NTC, 10 kΩ, ±5 %, 0.21 W, 3730 K, 0.004 W/K, 10 s, SMD 0805
Unit Price (€ / pc.)
0.8092 € *
Available: 1,557 pcs.
Leadtime: 20 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC Thermistor, B57620C5103J062, EPCOS
Features
- Uni curve sensor
- Short response time
- High temperature accuracy between 0 °C and 70 °C
- Excellent long-term stability
- Epoxy resin encapsulation
- PTFE-insulated leads of silver-plated nickel wire, AWG 30
- UL approval (E69802)
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 10 s | |
B-value at 25/100 °C | 3730 K | |
Power | 0.21 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD 0805 | |
Tolerance | ±5 % | |
Thermal conductivity (Air) | 0.004 W/K |
Download
Logistics
Customs tariff number | 85332100 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |