B57153S0150M000 | EPCOS
NTC, 15 Ω, ±20 %, 1.4 W, 0.008 W/K, 30 s, THT
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
NTC thermistor, B57153S0150M000, EPCOS
NTC thermistor for inrush current limiting.
Features
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Highly stable electrical characteristics
Applications
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Technical specifications
ohmic resistance | 15 Ω | |
Cooling time constant (air) | 30 s | |
Power | 1.4 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Grid | 5 mm | |
Tolerance | ±20 % | |
Thermal conductivity (Air) | 0.008 W/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |