NSYCVF170M230 | Schneider Electric
Climasys forced vent. 170 m3/h, 230V without grille
Unit Price (€ / pc.)
63.9863 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 119 mm | |
Height | 119 mm | |
Rated voltage | 230 V | |
Sound pressure level | 41 db | |
Volume flow | 170 m³/h |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |