NSYCVF165M230PF | Schneider Electric
ClimaSys forced vent. IP54, 165m3/h, 230V, with outlet grille and filter G2
Unit Price (€ / pc.)
120.0234 € *
Available: 0 pcs.
Leadtime: On Request **
ClimaSys fan, NSYCVF165M230PF, Schneider Electric
ClimaSys CV Axial motor ventilator. 230V 50Hz or 60Hz. 14.3 W 50 Hz, 16.3 W 60 Hz. Free flow rate with standard filter of 156 m3/h at 50 Hz and 193 m3/h at 60 Hz. 268 x 248 x 104 mm. Cut-out dimensions of 223 x 223 mm. Outlet grille injected thermoplastic (ASA PC), Grey RAL 7035. Connections terminals by faston connector. 2 protective grille on the front and rear surfaces. Protection IP54.
Technical specifications
Width | 223 mm | |
Height | 223 mm | |
Type of bearing | ball bearing | |
Rated voltage | 230 V | |
Sound pressure level | 51 db | |
Degree of protection (IP) | IP54 | |
Volume flow | 165 m³/h |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |