NSYCVF165M115PF | Schneider Electric
ClimaSys forced vent. IP54, 165m3/h, 115V, with outlet grille and filter G2
Unit Price (€ / pc.)
133.0658 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 223 mm | |
Height | 223 mm | |
Type of bearing | ball bearing | |
Rated voltage | 115 V | |
Sound pressure level | 51 db | |
Degree of protection (IP) | IP54 | |
Volume flow | 165 m³/h |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |