MIKROE-3659 | MikroElektronika

NFC Tag 4 Click MIKROE-3659

Order No.: 74S4003
EAN: 8606018716425
MPN:
MIKROE-3659
MIKROE-3659
Series: NFC
MikroElektronika
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
18.7306 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.7306 €

NFC Tag 4 Click, MIKROE-3659, MikroElektronika

NFC Tag 4 Click is NFC tag device, offering 16 Kbit of electrically erasable programmable memory (EEPROM). This Click Board offers two communication interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is a RF link activated when Click Board acts as a contactless memory powered by the received carrier electromagnetic wave. It is perfectly suited for using in wide variety of applications, such as NFC enabled business cards, stickers, wristbands, key fobs, pens, movie passes, hang tags, medication bottles, and many more. It comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Version NFC Tag 4 click
MPU interface I²C
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
MPU interface
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
MPU interface
NFC USB Dongle MIKROE-2540
Order No.:
 74S7505
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-2540
Available: 1 pcs. Leadtime: 4 Weeks **
Total Price: 45.61 € *
1 pcs.
45.6127 €
5 pcs.
42.8757 €
15 pcs.
41.2335 €
50 pcs.
39.4128 €
150 pcs.
37.7587 €
NFC USB Dongle
NFC Tag 4 Click MIKROE-3659
Order No.:
 74S4003
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-3659
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 18.73 € *
1 pcs.
18.7306 €
NFC Tag 4 click
I²C