KPHHS-1005SYCK | Kingbright

LED, SMD, 0402, yellow, 590 nm, 0.08 to 0.15 cd, 120°, KPHHS-1005SYCK

Order No.: 72S2004
EAN: 4099879011770
MPN:
KPHHS-1005SYCK
Series: KPHHS-1005
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1190 €

SMD Chip LED lamp, KPHHS-1005SYCK, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 0.5 mm
On-State Voltage 2.5 V
Forward Current 30 mA
Colour of the LED yellow
Enclosure 0402
Length 1 mm
Light intensity min. 0.08 cd
Light intensity typ. 0.15 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Enclosure
Radiation angle
Forward Current
On-State Voltage
Colour of the LED
min. operating temperature
Width
Length
Lens
Assembly
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Enclosure
Radiation angle
Forward Current
On-State Voltage
Colour of the LED
min. operating temperature
Width
Length
Lens
Assembly
max. operating temperature
LED, SMD, 0402, red, 630 nm, 0.12 to 0.22 cd, 120°, KPHHS-1005SURCK
Order No.:
 72S2003
Manufacturer:
 Kingbright
Manufacturer SKU:
 KPHHS-1005SURCK
Available: 2,440 pcs. Leadtime: 9 Weeks **
Total Price: 2.52 € *
10 pcs.
0.2523 €
100 pcs.
0.1987 €
500 pcs.
0.1618 €
1000 pcs.
0.1428 €
2500 pcs.
0.1333 €
0.22 cd
630 nm
0.12 cd
0402
120 °
30 mA
2.5 V
red
-40 °C
0.5 mm
1 mm
clear
SMD
85 °C
LED, SMD, 1005, yellow, 590 nm, 10 mcd to 0.02 cd, 120°, KPHHS-1005LVSYCK-J3-PF
Order No.:
 72S6951
Manufacturer:
 Kingbright
Manufacturer SKU:
 KPHHS-1005LVSYCK-J3-PF
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.50 € *
10 pcs.
0.4998 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2868 €
2000 pcs.
0.2570 €
0.02 cd
590 nm
0.01 cd
1005
120 °
2 mA
1.85 V
yellow
-40 °C
0.5 mm
1 mm
clear
SMD
85 °C
LED, SMD, red, 625 nm, 20 mcd to 0.08 cd, 120°, KPHHS-1005LVSECK-J3-PF
Order No.:
 72S6949
Manufacturer:
 Kingbright
Manufacturer SKU:
 KPHHS-1005LVSECK-J3-PF
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.57 € *
10 pcs.
0.5712 €
50 pcs.
0.4522 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.3046 €
0.08 cd
625 nm
0.02 cd
120 °
2 mA
1.8 V
red
-40 °C
0.5 mm
1 mm
clear
SMD
85 °C