OPA134UAG4 | Texas Instruments

Single Audio Operational Amplifier, SOIC-8, OPA134UAG4

Order No.: 53S6010
EAN: 4099879094728
MPN:
OPA134UAG4
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
225 pcs.
3.2249 €

Operational amplifier, OPA134UAG4, TI

The OPA134UAG4 is an ultra-low distortion, low-noise operational amplifier, fully specified for audio applications. This amplifier is easy to use and free from phase-inversion and the overload problems often found in common FET-input operational amplifiers.

Features

  • Superior sound quality
  • Ultra low distortion
  • Low noise
  • High speed

Applications

  • Professional audio and music
  • Line Driver
  • Line Receiver
  • Active filters
Technical specifications
Number of channels 1
Version Audio operational amplifier
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 75 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Number of channels
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Single Audio Operational Amplifier, SOIC-8, OPA134UA/2K5
Order No.:
 41S8347
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 OPA134UA/2K5
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 2.25 € *
2500 pcs.
2.2491 €
1
Audio operational amplifier
SMD
-40 °C
85 °C
SOIC-8
Single Audio Operational Amplifier, SOIC-8, OPA134UAG4
Order No.:
 53S6010
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 OPA134UAG4
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.22 € *
225 pcs.
3.2249 €
1
Audio operational amplifier
SMD
-40 °C
85 °C
SOIC-8