REF3025AIDBZT | Texas Instruments

Voltage Reference IC, SOT-23-3, REF3025AIDBZT

Order No.: 53S6007
EAN: 4099879104304
MPN:
REF3025AIDBZT
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 250 pcs.
Leadtime: 6 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
25 pcs.
0.9401 €
100 pcs.
0.8806 €
250 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage reference, REF3025AIDBZT, Texas Instruments

The REF3025AIDBZT is a is a precision, low-power, low-dropout voltage, reference family available in a tiny 3-pin SOT-23 package. This device offers excellent temperature drift and initial accuracy while operating at a quiescent current of 42 µA (typical). The low power consumption and the relatively high precision makes this product very attractive for looppowered industrial applications such as pressure and temperature transmitter applications.

Features

  • Low dropout: 1 mV
  • High output current: 25 mA
  • Excellent specified drift performance

Applications

  • Temperature and pressure transmitters
  • Portable, battery-powered equipment
  • Data acquisition systems
  • Medical equipment
  • Handheld test equipment
Technical specifications
Output voltage DC 2.5 V
Output current 25 mA
Input voltage 5.5 V
Enclosure SOT-23-3
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead