DS1305E+ | Maxim Integrated

Real Time Clock, TSSOP-20, DS1305E+

Order No.: 53S3012
EAN: 4099879146144
MPN:
DS1305E+
Series: DS130x
Maxim Integrated
default L
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 5 Days: 294 pcs.
Leadtime: 1 Week **
Total Price:
7.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.2352 €

Real time clock (RTC), DS1305E+, maxim integrated

The DS1305E+ is a serial alarm real-time clock that provides a full binary coded decimal (BCD) clock calendar that is accessed by a simple serial interface also it offers a dual-power supply as well as a battery input pin.

Features

  • Completely manages all timekeeping functions
  • Standard serial port interfaces with most microcontrollers
  • 20-Pin TSSOP minimizes required space
  • Dual-power supply pins for primary and backup power supplies
Technical specifications
Version SPI-Bus
Input voltage 5.5 V
Enclosure TSSOP-20
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Memory size 96 byte
Logistics
Country of origin TH
Customs tariff number 85423990
MSL MSL 1
Original Packaging Bar with 74 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
Memory size
Enclosure
Input voltage
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Memory size
Enclosure
Input voltage
min. operating temperature
max. operating temperature
Real Time Clock, SOIC-8, DS1307Z+T
Order No.:
 53S3002
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 DS1307Z+T
Available: 1,268 pcs. Available in 5 Days: 6,040 pcs. Leadtime: 1 Week **
Total Price: 3.07 € *
1 pcs.
3.0702 €
10 pcs.
2.1896 €
25 pcs.
1.8802 €
50 pcs.
1.6184 €
100 pcs.
1.4756 €
I2C-Bus
SMD
56 byte
SOIC-8
5.5 V
0 °C
70 °C
Real Time Clock, TSSOP-20, DS1305E+
Order No.:
 53S3012
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 DS1305E+
Available: 0 pcs. Available in 5 Days: 294 pcs. Leadtime: 1 Week **
Total Price: 7.24 € *
5 pcs.
7.2352 €
SPI-Bus
SMD
96 byte
TSSOP-20
5.5 V
0 °C
70 °C
Real Time Clock, PDIP-8, DS1307+
Order No.:
 53S3004
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 DS1307+
Available: 401 pcs. Available in 5 Days: 1,225 pcs. Leadtime: 1 Week **
Total Price: 48.08 € *
5 pcs.
9.6152 €
10 pcs.
6.8544 €
25 pcs.
5.8667 €
50 pcs.
5.0456 €
100 pcs.
4.6410 €
I2C-Bus
THT
56 byte
PDIP-8
5.5 V
0 °C
70 °C
Real Time Clock, SOIC-8, DS1302Z+TR
Order No.:
 53S3006
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 DS1302Z+TR
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.64 € *
2500 pcs.
1.6422 €
Serial-3-Wire
SMD
31 byte
SOIC-8
5.5 V
0 °C
70 °C