Skip to content Skip to navigation menu

NEW


Order No.: 07L4463

EAN: 8718692542914


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€11.2455

Price per piece(s) without VAT

€9.45

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  54
Multiple:  54

Product description

LED flashlights, type LED´s Work 700312.

Light-weight, robust workplace luminary with stable nylon hooks; Operating voltage: 220 to 240 VAC, 50/60 Hz. Current consumption: 55 mA. Luminous flux: 250 lm. Lamp power: 2.2 W. Radiation angle: 120°. Color rendition index Ra: 80. LED useful life: 10,000 h. Color temperature: 5000 K ±500 K. Degree of protection: IP 20. Connecting cable: 5.0 m H05RN-F 2 x 0,75 mm², with Euro plug CEE7/16. Energy efficiency class: A. Dimensions: 377 x 35.2 mm.

Type: 700312, LED flashlight



Product specification

Manufacturer information
Country of origin: China
Customs tariff number: 85131000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free