934888100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934888100

Order No.: 51F254
EAN: 4099889744613
MPN:
934888100
GDM2106-A0U-10F
Series: GDM
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 286 pcs.
Leadtime: 4 Weeks **
Total Price:
1.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.666 €

With M 16 cable bushing, type GDM2106../GDM3106.

2- or 3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.

With M16 termination, cable diameters from 4.5 to 10 mm, screw termination up to max. 1.5 mm²; Color: black. Rated voltage/current: 250 V AC/DC/16 A. Certifications: VDE, SEV. Operating temperatures: - 40 to +125 °C.

Technical attributes (type, number of poles): GDM2106-A0U-10F, 2-pole + PE

Technical specifications
Version DIN shape A
Wiring without circuit
LED display No
Cable cross-section 0.25-1.5 mm²
Rated voltage 250 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 934888038
Order No.:
 51F261
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 934888038
Available: 99 pcs. Leadtime: 25 Weeks **
Total Price: 15.28 € *
1 pcs.
15.2796 €
10 pcs.
13.4351 €
50 pcs.
12.5188 €
150 pcs.
11.9714 €
500 pcs.
11.3526 €
230 V
0.25-1.5 mm²
DIN shape A
central screw
2 pole + PE
IP65