NC7SZ00P5 | onsemi
NC7SZ00P5
No longer available from manufacturer
Single two-input NAND gate, NC7SZ00P5, Fairchild Semiconductors
The NC7SZ00P5 is a single two-input NAND gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
Features
- Ultra−High Speed: tPD 2.4 ns (Typical) into 50 pF at 5 V VCC
- Matches Performance of LCX Operated at 3.3 V VCC
- Power Down High−Impedance Inputs / Outputs
Output current | 32 mA | |
Input voltage | 5.5 V | |
Enclosure | SC-70 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Customs tariff number | 85423900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |