100025804 | Telegärtner
Crimping pliers for modular plug RJ45, Telegärtner, 100025804
Unit Price (€ / pc.)
552.7788 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
552.78 € *
Price list
Quantity
Price per unit*
1 pcs.
552.7788 €
3 pcs.
536.1902 €
10 pcs.
517.7690 €
20 pcs.
506.7139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 100025804, TELEGÄRTNE
Crimping tool for shielded connectors of the MP8(8) FS series service life over 10.000 crimps suitable for cable diameter 5.5 to 7.3 mm.
Technical specifications
Suitable for | modular plug RJ45 | |
Weight | 1.23 kg | |
Length | 214 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |