100024310 | Telegärtner

N 4x4 Hybrid-Koppler (f), 6 dB, 698-2700 MHz

Order No.: 78F339
EAN: 4099889854794
MPN:
100024310
J01029A0024
Series: J01029A/J01024A
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
711.2392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
711.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
711.2392 €

N Hybrid Coupler, J01029A0024, Telegärtner

N Hybrid Coupler (f), 4x4, 698-2700 MHz, -161 dBc.

Technical specifications
Damping 6 dB
Impedance 50 Ω
Power 200 W
max. frequency 2.7 GHz
Connector N
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Damping
Connector
max. frequency
Impedance
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Damping
Connector
max. frequency
Impedance
Power
N 3x3 Hybrid-Koppler (f), 5 dB, 698-2700 MHz
Order No.:
 78F338
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024309
Available: 0 pcs. Leadtime: On Request **
Total Price: 743.61 € *
1 pcs.
743.6072 €
5 dB
N
2.7 GHz
50 Ω
200 W
N 4x4 Hybrid-Koppler (f), 6 dB, 698-2700 MHz
Order No.:
 78F339
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024310
Available: 0 pcs. Leadtime: On Request **
Total Price: 711.24 € *
1 pcs.
711.2392 €
6 dB
N
2.7 GHz
50 Ω
200 W
N 2x2 Hybrid-Koppler (f), 3 dB, 340-2700 MHz
Order No.:
 78F337
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024308
Available: 0 pcs. Leadtime: On Request **
Total Price: 188.52 € *
1 pcs.
188.5198 €
3 dB
N
2.7 GHz
50 Ω
200 W