Skip to content Skip to navigation menu

Mureva BOX - junction box - w/o grommet - 175x150x80mm - without terminal


Order No.: 02P5635

Manufacturer: Schneider Electric

Series: Mureva Box

Manufacturer No.: ENN05050


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€15.589

Price per piece(s) without VAT

€13.10

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product ENN05050 of Schneider Electric at Bürklin Elektronik!

Product description

Mureva BOX, ENN05050, Schneider Electric

This rectangular surface mounted junction box with solid walls ENN05050 comes with quarter-turn screw-fixed cover, without entries Color grey, dimensions: width 193 mm, height 164 mm, depth 88 mm Including screw collar caps for extra protection of the screw heads Mechanical protection IK07, flame resistance 750 °C Material: body ABS (acrylonitrile butadiene-styrene), cover PP (polypropylene) This surface mounted box is classified IP55 that provides safe installations in rough environments, indoors as well as outdoors, exposed to water and dust like Industry, farms, parking facilities or even a bathroom at home Sometimes you need electricity where it really should be impossible to install it, like in wet or dusty places, or where electricity has not been planned at all You needn’t worry! Since the Mureva boxes from Schneider Electric thoroughly satisfy any high safety requirement that the business might have, all surface mounted installations can be made irrespective of environment or safety needs The boxes are easy to install, they are stable and they are halogen-free. You can equip them according to your specific needs or buy them as complete junction boxes With Mureva electrical supplies at hand, no job will be too demanding!



Product specification

Technical features
grey
IP55
175 x 150 x 80 mm
Junction box
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schneider Electric
Series: Mureva Box
Manufacturer number: ENN05050
Country of origin: Hungary
Customs tariff number: 85369001

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_7A_7C-I
Substanz Lead  , 7439-92-1  , 231-100-4