Skip to content Skip to navigation menu

Mureva BOX - junction box - knock-out 4xM16/20 - 65x65x45 mm


Order No.: 02P5641

Manufacturer: Schneider Electric

Series: Mureva Box

Manufacturer No.: ENN05082


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.5585

Price per piece(s) without VAT

€2.15

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  30

Inform yourself now about product ENN05082 of Schneider Electric at Bürklin Elektronik!

Product description

Mureva BOX, ENN05082, Schneider Electric

The rectangular Mureva junction box box ENN05082 is grey and made in halogen free thermoplastic and the cable entry is done through 4 M16/20 thread knock-outs. It is designed to be mounted in surface. The cover is clipped-on the device. The dimensions are : 74 mm width, 74 mm height and 45 mm depth. This surface mounted box is classified IP55 and IK07 that provides safe installations in rough environments, indoors as well as outdoors, exposed to water and dust like Industry, farms, parking facilities or even a bathroom at home. It is sold in set of 5 pieces.



Product specification

Technical features
grey
IP55
4
65 x 65 x 45 mm
20 mm²
Junction box
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schneider Electric
Series: Mureva Box
Manufacturer number: ENN05082
Country of origin: France
Customs tariff number: 85369001

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_7A_7C-I
Substanz Lead  , 7439-92-1  , 231-100-4