Skip to content Skip to navigation menu

Mureva BOX - junction box - 7 grommets Ø20 - 65x65x45 mm


Order No.: 02P5632

Manufacturer: Schneider Electric

Series: Mureva Box


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.975

Price per piece(s) without VAT

€2.50

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  30

Product specification

Technical features
grey
IP55
7
65 x 65 x 45 mm
20 mm²
Junction box
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schneider Electric
Series: Mureva Box
Country of origin: France
Customs tariff number: 85369001

Product description

Mureva BOX, ENN05032, Schneider Electric

This square surface mounted junction box ENN05032 comes with 7 x 20 mm grommets and clipped-on cover Color grey, dimensions: width 82 mm, height 82 mm, depth 52 mm Including screw collar caps for extra protection of the screw heads Mechanical protection IK07, flame resistance 650 °C Material: body ABS (acrylonitrile butadiene-styrene), cover PP (polypropylene), grommet SBS (styrene butadiene styrene) This surface mounted box is classified IP55 that provides safe installations in rough environments, indoors as well as outdoors, exposed to water and dust like Industry, farms, parking facilities or even a bathroom at home Sometimes you need electricity where it really should be impossible to install it, like in wet or dusty places, or where electricity has not been planned at all You needn’t worry! Since the Mureva boxes from Schneider Electric thoroughly satisfy any high safety requirement that the business might have, all surface mounted installations can be made irrespective of environment or safety needs The boxes are easy to install, they are stable and they are halogen-free. You can equip them according to your specific needs or buy them as complete junction boxes With Mureva electrical supplies at hand, no job will be too demanding!



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_7A_7C-I
Substanz Lead  , 7439-92-1  , 231-100-4