9037.0400 | Marquardt

Step rotary switches, 4 pole, 3 stage, 30°, On-On-On, interrupting, 14 mA, 28 V, 9037.0400

Order No.: 16G5184
EAN: 4099889221343
MPN:
9037.0400
Series: 9037
Marquardt
default L
front L
Image may differ

No longer available from manufacturer

This item is no longer available.
As an alternative, we recommend the following item:
default L
Step rotary switches, 4 pole, 3 stage, 30°, interrupting, 28 V, MRK403-A
Order No.: 16G5177
Manufacturer:
per pc. 22.3720 € *
*incl. VAT plus shipping costs

Multistep rotary switches, splashproof, series 9037, type Marquardt 9037.

For PCB mounting, actuating side sealed with a rubber ring, terminal side sealed against ingress of flux and solder vapors. The number of switch positions can be reduced; Switching circuit: break before make. Contact rating: max. 0.4 VA/28 V AC/DC. Contact resistance: < 50 mohm. Insulation resistance: > 100 Mohm (500 VDC). Dielectric strength: > 500 VAC (60 s). Socket material: PA. Material rotary shaft, housing and mounting parts: metal. Contacts and connections: gold-plated. Bushing mount: M6 x 0.75 mm. Panel thickness: max. 2.0 mm. Ambient temperatures: - 25 to +85 °C. Note: The knob is not included and available on separate order.

Technical attributes (type, switch positions, number of levels, switching angle): 9037.0400, 4 x 3 contacts, 1 level, 2 x 30°

Technical specifications
Connection PCB connection
Number of steps 3
Version Rotary step switch
Rated voltage 28 V
Pin number 4 pole
Switching Mode interrupting
Breaking capacity 0.4 VA
Shift position On-On-On
switching current 14 mA
Switching angle 30 °
Logistics
Country of origin JP
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Accessory
Variations
Pin number
Breaking capacity
Switching Mode
Version
switching current
Connection
Rated voltage
Shift position
Switching angle
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Breaking capacity
Switching Mode
Version
switching current
Connection
Rated voltage
Shift position
Switching angle
Step rotary switches, 2 pole, 6 stage, 30°, interrupting, 14 mA, 28 V, 9037.0200
Order No.:
 16G5182
Manufacturer:
 Marquardt
Manufacturer SKU:
 9037.0200
Available: 266 pcs. Leadtime: On Request **
Total Price: 34.97 € *
1 pcs.
34.9741 €
5 pcs.
32.8678 €
15 pcs.
31.6183 €
50 pcs.
30.2141 €
150 pcs.
28.9527 €
2 pole
0.4 VA
interrupting
Rotary step switch
14 mA
PCB connection
28 V
30 °