Multifunctional installation tester PeakTech 2755
For measurements to DIN VDE 0100/0413, EN 61557-6, EN 61008, EN 61009, and IEC 60364.
With 8.9 cm (3.5") TFT display, USB port, Bluetooth port for data transmission to smartphones by means of Android or iOS App, internal memory and SD card
Loop impedance: 0.23 to 999 ohm, ±5.0 %
Line impedance: 0.23 to 999 ohm, ±4.0 %
GFCI test current multiplier: x ½, x 1, x 2, x 5, ±1.0 %
GFCI test current: 10/30/100/300/650 mA, 1.0 A
Voltage measurements: 80 to 500 VAC
Additional functions: GFCI tripping time, insulation test, low-impedance test, ground resistance
Safety: CAT III 600 V
Degree of protection: IP 65
Dimensions: 240 x 105 x 145 mm
Weight: 1,56 kg
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP65 | |
Surge voltage category | CAT III 600 V | |
Insulation resistance Max | 4000 MΩ | |
Insulation resistance Min | 0.5 MΩ | |
Max measured value DC voltage | 500 V | |
Max measured value AC voltage | 500 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available