RENF22R2MMW | Schneider Electric
Multifunction relay, 0.1 s to 999 h, 24-240 V AC/DC, 8 A/250 VAC, RENF22R2MMW
Unit Price (€ / pc.)
80.0275 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
80.03 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0275 €
5 pcs.
77.8498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multifunction Time Relay, RENF22R2MMW, Schneider Electric
Modern electronic multifunction time relay with 2 changeover contacts. Settings are made via smartphone using the free Zelio NFC app and communication via NFC. This means that an intuitive selection of 28 time
Technical specifications
Connection | screw connection | |
Breaking capacity | 8 A/250 VAC | |
Voltage | 24-240 V AC/DC | |
Time display | 0.1 s to 999 h |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |